The OP777ARMZ-REEL is a single-channel operational amplifier with a gain bandwidth product of 700kHz. It is packaged in a lead-free MSOP package, available on tape and reel. The device has a common mode rejection ratio of 110dB and a nominal supply current of 350uA. The OP777ARMZ-REEL is not compliant with lead-free requirements due to the presence of lead in the device.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 700kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 350uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |