OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R
Rochester Electronics OP90GS-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.