Low Power, High Precision Operational Amplifier
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP97FPZ technical specifications.
| Bandwidth | 900kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 900kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.