Operational Amplifier, Single, 800 Khz, 1, 0.2 V/ S, 2V To 20V, Soic, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP97FSZ technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150pA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.