Op Amp Single Low Power Amplifier ¡À20V 8-Pin SOIC N T/R
Rochester Electronics OP97FSZ-REEL7 technical specifications.
| Bandwidth | 900kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 900kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.