Rochester Electronics OPA134PA technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA134PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.