Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA134UA/2K5 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.