
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin HVSSOP EP Tube
Rochester Electronics OPA1632DGN technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 180MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
