OPA1641/1642/1644 SoundPLUS? High-Performance, JFET-Input Audio OpAmps 14-TSSOP -40 to 85
Rochester Electronics OPA1644AIPWR technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 11MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.