Rochester Electronics OPA2111KM technical specifications.
| Bandwidth | 2MHz |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2111KM to view detailed technical specifications.
No datasheet is available for this part.