Low Cost FET-Input Operational Amplifier 8-PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2137P technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.