Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |