Rochester Electronics OPA2244PA technical specifications.
| Bandwidth | 430kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 430kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2244PA to view detailed technical specifications.
No datasheet is available for this part.