
10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-PDIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |