Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2335AIDGKT technical specifications.
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.