Dual 12.5MHz MicroSIZE, single-supply CMOS operational amplifier MicroAmplifier series 8-SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2338UA technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 62.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.