Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2338UA/2K5 technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 62.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.