Rochester Electronics OPA2340PA technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 5.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 825uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2340PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.