Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
Rochester Electronics OPA2340UA/2K5 technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.