1uA, Rail-to-Rail, CMOS Operational Amplifiers 8-SOT-23 -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2349EA/250 technical specifications.
| Bandwidth | 70kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 70kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.