Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2349UA technical specifications.
| Bandwidth | 70kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 70kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.