Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2356AIDGKR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 450MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |