Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2364AID technical specifications.
| Bandwidth | 7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 7MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.