2-Channel, 7MHz, RRIO, 1.8V to 5.5V, high CMRR, RRIO op amp 8-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2364AIDGKR technical specifications.
| Bandwidth | 7MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 7MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.