Op Amp Dual Wideband Amplifier R-R I/O ¡À2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 7MHZ RRO 8SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2364AIDR technical specifications.
| Bandwidth | 7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 7MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.