Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Rochester Electronics OPA241UA technical specifications.
| Bandwidth | 35kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 35kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.