1-channel, MicroPower single-supply operational amplifier Microamplifier™ series 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA244UA/2K5 technical specifications.
| Bandwidth | 430kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 430kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.