Dual FET-Input, Low-Distortion Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |