SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
Rochester Electronics OPA2652U/2K5 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.