SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Rochester Electronics OPA2677IRGVR technical specifications.
| Bandwidth | 220MHz |
| Gain Bandwidth Product | 220MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.