SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 16-VQFN -40 to 85
Rochester Electronics OPA2677IRGVT technical specifications.
| Bandwidth | 220MHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 220MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.