Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
Rochester Electronics OPA2691IDR technical specifications.
| Bandwidth | 280MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 280MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.