Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Rochester Electronics OPA2695ID technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1GHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.