Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |