Op Amp Single Low Offset Voltage Amplifier ¡À18V 8-Pin PDIP Tube / IC OPAMP GP 1MHZ 8DIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |