FILTER UNIT, 80MM - More Details
Rochester Electronics OPA27GU/2K5E4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.