Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
Rochester Electronics OPA2830IDR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 290MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.