Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125
Rochester Electronics OPA301AIDBVT technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.