Rochester Electronics OPA360AIDCKR technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA360AIDCKR to view detailed technical specifications.
No datasheet is available for this part.