3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Rochester Electronics OPA360AIDCKTG4 technical specifications.
| Package/Case | SOT-363 |
| Gain | 6dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.