3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Rochester Electronics OPA361AIDCKT technical specifications.
| Package/Case | SOT-363 |
| Gain | 14.3dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Quiescent Current | 5.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.