Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP -40 to 85
Rochester Electronics OPA3693IDBQ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.