Enhanced Product 4: 1 High-Speed Multiplexer 14-SOIC -55 to 125
Rochester Electronics OPA4872MDREP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.