The OR4E02-1BA352C is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of S-PBGA-B352, with a width and length of 35mm and a pin count of 352. The device operates on a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. It can handle a clock frequency of up to 420MHz. The microcontroller is mounted on the bottom with a terminal position of BOTTOM.
Rochester Electronics OR4E02-1BA352C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 420 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OR4E02-1BA352C to view detailed technical specifications.
No datasheet is available for this part.