Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-15 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Not Compliant |