P6SMBxxA Series - 600 Watt SMB Transient Voltage Suppressor, Unidirectional, RoHS
Rochester Electronics P6SMB22AT3G technical specifications.
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Bulk |
| DC Rated Voltage | 22V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.