Transient Voltage Suppressor, Tvs, P6smb Series, Unidirectional, 47.8 V, Do-214Aa, 2, 53.2 V
Rochester Electronics P6SMB56AT3G technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.