Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
Rochester Electronics PC16550DV/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.