2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SM8 -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |