8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85
Rochester Electronics PCA9534DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.